Part Details for SKR 300/12 UNF 02642490 by SEMIKRON
Overview of SKR 300/12 UNF 02642490 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKR 300/12 UNF 02642490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKR300/12UNF
|
TME | Diode: rectifying, 1200V, 1.4V, 300A, cathode to stud, DO205AB,E15 Min Qty: 1 | 0 |
|
$103.2600 / $123.5200 | RFQ |