Part Details for SKR 3F20/08 02237640 by SEMIKRON
Overview of SKR 3F20/08 02237640 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKR 3F20/08 02237640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKR3F20/08
|
TME | Diode: rectifying, 800V, 2.15V, 20A, cathode to stud, M5, Ifsm: 310A Min Qty: 1 | 0 |
|
$15.3600 / $20.7300 | RFQ |