Part Details for SKR 400/18 W/SLEEVE 02633230 by SEMIKRON
Overview of SKR 400/18 W/SLEEVE 02633230 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKR 400/18 W/SLEEVE 02633230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKR400/18S
|
TME | Diode: rectifying, 1800V, 1.45V, 400A, cathode to stud, E17 Min Qty: 1 | 0 |
|
$308.8600 / $367.3800 | RFQ |