Part Details for SKR 600/16 02644740 by SEMIKRON
Overview of SKR 600/16 02644740 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKR 600/16 02644740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKR600/16
|
TME | Diode: rectifying, 1600V, 1.33V, 600A, cathode to stud, E16 Min Qty: 1 | 0 |
|
$229.4900 / $273.8700 | RFQ |