Part Details for SKR 70/16 by SEMIKRON
Overview of SKR 70/16 by SEMIKRON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKR 70/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K6179
|
Newark | Diode, Standard, 95A, 1.6Kv, So-32B, Repetitive Peak Reverse Voltage:1.6Kv, Average Forward Current:95A, Forward Voltage Max:1.5V, Diode Module Configuration:-, Diode Case Style:So-32B, No. Of Pins:32Pins, Diode Mounting:Stud Rohs Compliant: Yes |Semikron SKR 70/16 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1100 | Buy Now |
DISTI #
70098181
|
RS | Diode, Rectifier, Vr 1600V, If 70A, Pkg E 12,Vf 1.5V, I2T 6600A2s, Tj +180C, Cs 1150A | SEMIKRON SKR 70/16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 35 |
|
$35.6500 / $50.1900 | Buy Now |