Part Details for SKR 94/08 02644280 by SEMIKRON
Overview of SKR 94/08 02644280 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKR 94/08 02644280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKR94/08
|
TME | Diode: rectifying, 800V, 95A, cathode to stud, E12a, M8x1,25, 1.2V Min Qty: 1 | 0 |
|
$32.6000 / $43.9900 | RFQ |