Diodes
SKR3F20/12UNF
SEMIKRON
Description: Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN

Overview of SKR3F20/12UNF by SEMIKRON

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Smart Cities

Price & Stock for SKR3F20/12UNF by SEMIKRON

Part # Manufacturer Description Stock Price Buy
Quest Components RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 10A, 1200V V(RRM), SILICON, DO-203AA 82
Buy Now
DISTI # SKR3F20/12UNF
TME Diode: rectifying, 1200V, 20A, cathode to stud, DO203AA,DO4,E7 Min Qty: 1 0
  • 1 $24.1200
  • 3 $21.3200
  • 10 $19.2000
  • 36 $17.8600
$17.8600 / $24.1200 RFQ

CAD Models for SKR3F20/12UNF by SEMIKRON
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SKR3F20/12UNF by SEMIKRON

SKR3F20/12UNF
SEMIKRON
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMIKRON INTERNATIONAL
Part Package Code
DO-4
Package Description
O-MUPM-D1
Pin Count
1
Manufacturer Package Code
CASE E7
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
FAST SOFT RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
2.15 V
JEDEC-95 Code
DO-203AA
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e2
Non-rep Pk Forward Current-Max
310 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
10 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1200 V
Reverse Current-Max
200 µA
Reverse Recovery Time-Max
0.6 µs
Reverse Test Voltage
1200 V
Surface Mount
NO
Terminal Finish
TIN SILVER
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. SKR3F20/12UNF
    SEMIKRON
    Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SKR3F20/12UNF by SEMIKRON.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SKR3F20/12UNF by SEMIKRON

Select Manufacturer
Which Manufacturer of SKR3F20/12UNF would you like to use for your alert(s)?
  • Please alert me when SKR3F20/12UNF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SKR3F20/12UNF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SKR3F20/12UNF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SKR3F20/12UNF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SKR3F20/12UNF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SKR3F20/12UNF by SEMIKRON

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: