Part Details for SKRA 46/20 UNF 02647080 by SEMIKRON
Overview of SKRA 46/20 UNF 02647080 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKRA 46/20 UNF 02647080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKRA46/20UNF
|
TME | Diode: rectifying, 2000V, 45A, cathode to stud, DO203AB,E11, 1.6V Min Qty: 1 | 0 |
|
$25.6100 / $34.5600 | RFQ |