Part Details for SKRAAKE010 by Alps Alpine Co Ltd
Overview of SKRAAKE010 by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKRAAKE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Series SKRA N.O. SPST Round Button J-Bend 0.05A 12VDC 2.45N SMD Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1750 / $0.1810 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 2.45N SMD Embossed T/R RoHS: Compliant |
6000 In Stock |
|
$0.1778 / $0.1926 | Buy Now |
DISTI #
60855583
|
Verical | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 2.45N SMD T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2135 | Americas - 6000 |
|
$0.2484 / $0.2675 | Buy Now |
DISTI #
SKRAAKE010
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/12VDC, SMT, 2.5N, 3.4mm, round Min Qty: 2 | 2201 |
|
$0.4170 / $0.6320 | Buy Now |
|
Chip1Cloud | 30300 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 6.2mm 3.4mm Round Button 50mA Brick nogging 6.2mm SPST 12V SMD Tactile Switches ROHS | 3955 |
|
$0.0731 / $0.1381 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureSMD | 5499 |
|
$0.4691 / $0.5029 | Buy Now |
|
LCSC | 6.2mm 3.4mm Round Button 50mA Brick nogging 6.2mm SPST 12V SMD Tactile Switches ROHS | 30 |
|
$0.0746 / $0.1409 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 2.45N SMD Embossed T/R RoHS: Compliant |
6000 In Stock |
|
$0.1778 / $0.1926 | Buy Now |
|
New Advantage Corporation | Switch Tact SMT 6.2x6.2x3.4mm 2.45N Vertical -reel RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 9000 |
|
$0.2001 / $0.2151 | Buy Now |
Part Details for SKRAAKE010
SKRAAKE010 CAD Models
SKRAAKE010 Part Data Attributes
|
SKRAAKE010
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SKRAAKE010
Alps Alpine Co Ltd
Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 32 Weeks | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | 0.035 inch | |
Actuator Travel | 0.3048 mm | |
Actuator Type | STEM | |
Body Breadth | 6.2 mm | |
Body Height | 2.5 mm | |
Body Length or Diameter | 6.2 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.45 N | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 15 INCH | |
Sealing | IP67 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for SKRAAKE010
This table gives cross-reference parts and alternative options found for SKRAAKE010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKRAAKE010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSGMW-65N-Q-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | SKRAAKE010 vs DTSGMW-65N-Q-T/R |
DTSGMW-66R-Q-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | SKRAAKE010 vs DTSGMW-66R-Q-B |
PTLGP2-Q-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | SKRAAKE010 vs PTLGP2-Q-T/R |
TJ-426-Q-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | APEM Inc | SKRAAKE010 vs TJ-426-Q-T/R |
DTSGMW-65N-V-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | SKRAAKE010 vs DTSGMW-65N-V-T/R |
DTSGMW-65R-V-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | SKRAAKE010 vs DTSGMW-65R-V-T/R |
DTSGMW-65R-Q-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | SKRAAKE010 vs DTSGMW-65R-Q-B |
DTSGMW-65T-Q-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | SKRAAKE010 vs DTSGMW-65T-Q-B |
DTST-61K-V | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | Diptronics Manufacturing Inc | SKRAAKE010 vs DTST-61K-V |
PTLGP1-V-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | SKRAAKE010 vs PTLGP1-V-T/R |