Part Details for SKRHACE010 by Alpine Electronics (Asia) Ltd
Overview of SKRHACE010 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKRHACE010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKRHACE010
|
Avnet Americas | Switch Tactile Button 0.05A 12VDC 1.2N SMD T/R - Tape and Reel (Alt: SKRHACE010) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9756 | Buy Now |
DISTI #
688-SKRHAC
|
Mouser Electronics | Multi-Directional Switches 4-directn cntr push w/o boss 500K cycles RoHS: Compliant | 411 |
|
$1.6100 / $2.9300 | Buy Now |
DISTI #
SKRHACE010
|
Avnet Abacus | Switch Tactile Button 0.05A 12VDC 1.2N SMD T/R - Tape and Reel (Alt: SKRHACE010) RoHS: Compliant Min Qty: 3900 Package Multiple: 1300 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 194 |
|
$1.4820 / $2.3130 | Buy Now |