Part Details for SKXA150N by SEMIKRON
Overview of SKXA150N by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SKXA150N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Rectifier Diode, 1 Phase, 1 Element, 0.35A, 160000V V(RRM) RoHS: Not Compliant | Europe - 2 |
|
RFQ |
Part Details for SKXA150N
SKXA150N CAD Models
SKXA150N Part Data Attributes
|
SKXA150N
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKXA150N
SEMIKRON
Rectifier Diode, 1 Element, 0.35A, 160000V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 135 V | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.35 A | |
Rep Pk Reverse Voltage-Max | 160000 V | |
Surface Mount | NO |