Part Details for SKY-7G by Microchip Technology Inc
Overview of SKY-7G by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKY-7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2000 MHz - 7000 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 9.8 dB CONVERSION LOSS-MAX | 18 |
|
$18.5000 / $22.5000 | Buy Now |