Part Details for SKY-7G by Mini-Circuits
Overview of SKY-7G by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for SKY-7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2000 MHz - 7000 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 9.8 dB CONVERSION LOSS-MAX | 24 |
|
$13.0000 / $20.0000 | Buy Now |
|
Quest Components | 2000 MHz - 7000 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 9.8 dB CONVERSION LOSS-MAX | 8 |
|
$25.0476 | Buy Now |
Part Details for SKY-7G
SKY-7G CAD Models
SKY-7G Part Data Attributes:
|
SKY-7G
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SKY-7G
Mini-Circuits
Double Balanced Mixer, 2000MHz Min, 7000MHz Max, 9.8dB Conversion Loss-Max, CASE BJ398, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | SMDIP8,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | USABLE TO 2 GHZ | |
Construction | COMPONENT | |
Conversion Loss-Max | 9.8 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 7000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMDIP8,.3 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 6.2 |
Alternate Parts for SKY-7G
This table gives cross-reference parts and alternative options found for SKY-7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY-7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKY-7G+ | Double Balanced Mixer, 2000MHz Min, 7000MHz Max, 9.8dB Conversion Loss-Max, ROHS COMPLIANT, CASE BJ398, 8 PIN | Mini-Circuits | SKY-7G vs SKY-7G+ |