Part Details for SKY65715-81 by Skyworks Solutions Inc
Overview of SKY65715-81 by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Price & Stock for SKY65715-81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1669-1-ND
|
DigiKey | IC RF AMP GPS 1.575GHZ 6MCM Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
65047 In Stock |
|
$0.6675 / $1.1800 | Buy Now |
DISTI #
873-SKY65715-81
|
Mouser Electronics | RF Front End BDS/GPS/GNSS NF 1.9dB Gain 16.5dB RoHS: Compliant | 669 |
|
$0.6740 / $1.6300 | Buy Now |
Part Details for SKY65715-81
SKY65715-81 CAD Models
SKY65715-81 Part Data Attributes
|
SKY65715-81
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY65715-81
Skyworks Solutions Inc
RF and Baseband Circuit, MCM-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | MCM-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Skyworks | |
JESD-30 Code | R-XXMA-N6 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 20 |