Telecommunication Circuits
SKY66115-11
Skyworks Solutions Inc
Description: Cellular Telephone Circuit,

Overview of SKY66115-11 by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for SKY66115-11 by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 863-1804-1-ND
DigiKey 472-510 MHZ SMART METERING FEM Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 34774
In Stock
  • 1 $1.2000
  • 10 $1.0650
  • 25 $0.9620
  • 100 $0.8419
  • 250 $0.7388
  • 500 $0.6529
  • 1,000 $0.6050
  • 4,500 $0.6050
$0.6050 / $1.2000 Buy Now
DISTI # SKY66115-11
Richardson RFPD RF AND MMW FRONT END MODULE RoHS: Not Compliant Min Qty: 9000 0
  • 9,000 $0.5900
$0.5900 Buy Now

CAD Models for SKY66115-11 by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SKY66115-11 by Skyworks Solutions Inc

SKY66115-11
Skyworks Solutions Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Skyworks
JESD-30 Code
S-XQCC-N16
JESD-609 Code
e4
Length
4 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Code
HVQCCN
Package Equivalence Code
LCC16,.16SQ,32
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
RF AND BASEBAND CIRCUIT
Terminal Finish
GOLD OVER NICKEL
Terminal Form
NO LEAD
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
4 mm
Want to compare parts?
  1. SKY66115-11
    Skyworks Solutions Inc
    Cellular Telephone Circuit,
    VS

Related Parts for SKY66115-11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SKY66115-11 by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SKY66115-11 by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of SKY66115-11 would you like to use for your alert(s)?
  • Please alert me when SKY66115-11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SKY66115-11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SKY66115-11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SKY66115-11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SKY66115-11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SKY66115-11 by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: