Part Details for SKY66121-11 by Skyworks Solutions Inc
Overview of SKY66121-11 by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKY66121-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-SKY66121-11CT-ND
|
DigiKey | 169MHZ TX FEM - ADVANCED SMART M Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11763 In Stock |
|
$1.4075 / $2.2400 | Buy Now |
DISTI #
873-SKY66121-11
|
Mouser Electronics | RF Front End 169MHz Tx FEM - Advanced Smart Metering RoHS: Compliant | 6 |
|
$1.4800 / $3.0900 | Buy Now |
|
Rochester Electronics | SKY66121 - SKY66121 - Advanced Smart Metering RoHS: Compliant Status: Active Min Qty: 1 | 3200 |
|
$1.6100 / $1.8900 | Buy Now |
DISTI #
SKY66121-11
|
Richardson RFPD | RF AND MMW FRONT END MODULE RoHS: Compliant Min Qty: 4500 | 0 |
|
$1.3800 | Buy Now |
Part Details for SKY66121-11
SKY66121-11 CAD Models
SKY66121-11 Part Data Attributes:
|
SKY66121-11
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY66121-11
Skyworks Solutions Inc
Cellular Telephone Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | MCM-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Skyworks | |
JESD-30 Code | S-XQCC-N16 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.81 mm | |
Supply Current-Max | 600 mA | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 4 mm |