-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF and Baseband Circuit, MCM-36
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-SKY66122-11CT-ND
|
DigiKey | OFDM, 863 TO 928 MHZ, WI-SUN, FE Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2395 In Stock |
|
$1.5914 / $3.2900 | Buy Now |
DISTI #
873-SKY66122-11
|
Mouser Electronics | RF Front End OFDM, 863 to 928 MHz, Wi-SUN, FEM RoHS: Compliant | 0 |
|
$1.6500 / $3.2900 | Order Now |
|
Rochester Electronics | SKY66122 - 863 to 928 MHz Wi-SUN Front-End Module RoHS: Compliant Status: Active Min Qty: 1 | 157 |
|
$1.7500 / $2.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY66122-11
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY66122-11
Skyworks Solutions Inc
RF and Baseband Circuit, MCM-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | MCM-36 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
JESD-30 Code | S-XQCC-N36 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |