-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF and Baseband Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-2010-1-ND
|
DigiKey | IC AMP GPS 1.805-1.88GHZ 16MCM Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
528 In Stock |
|
$5.1286 / $9.4700 | Buy Now |
DISTI #
873-SKY66291-11
|
Mouser Electronics | RF Amplifier 1805-1880MHz 4W Small Cell PAE 36.5% RoHS: Compliant | 0 |
|
$5.4700 | Order Now |
|
Rochester Electronics | SKY66291 - 1805 to 1880 MHz High-Efficiency 4 W Power Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 585 |
|
$5.5700 / $6.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY66291-11
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY66291-11
Skyworks Solutions Inc
RF and Baseband Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-05-31 | |
Samacsys Manufacturer | Skyworks | |
JESD-30 Code | S-XXSS-X16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Nom | 5 V | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |