Part Details for SKY85712-21 by Skyworks Solutions Inc
Overview of SKY85712-21 by Skyworks Solutions Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKY85712-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-2085-1-ND
|
DigiKey | 5GHZ 802.11AC 21DBM, 5V FEM Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36200 In Stock |
|
$1.0084 / $2.4000 | Buy Now |
DISTI #
873-SKY85712-21
|
Mouser Electronics | RF Front End 5GHz 802.11ac 21dBm, 5V FEM in 3.0 x 3.0 RoHS: Compliant | 2975 |
|
$1.0000 / $2.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1005 |
|
$0.7350 / $2.1000 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$1.0500 / $2.8000 | Buy Now | |
|
Quest Components | 804 |
|
$0.8750 / $2.8000 | Buy Now | |
|
Ameya Holding Limited | 6443 |
|
RFQ | ||
DISTI #
SKY85712-21
|
Richardson RFPD | RF AND MMW FRONT END MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN | 1386 |
|
RFQ |
Part Details for SKY85712-21
SKY85712-21 CAD Models
SKY85712-21 Part Data Attributes
|
SKY85712-21
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY85712-21
Skyworks Solutions Inc
RF and Baseband Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Skyworks | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |