-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P6574
|
Newark | Socket Strip, 2.54Mm, Through Hole Vertical, 3 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Connector Mounting:Through Hole Mount, Product Range:Sl Series Rohs Compliant: Yes |Samtec SL-103-G-11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 619 |
|
$0.5860 / $1.2200 | Buy Now |
DISTI #
SAM1103-03-ND
|
DigiKey | CONN RCPT 3POS 0.1 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6980 / $1.4300 | Buy Now |
DISTI #
SL-103-G-11
|
Avnet Americas | Conn Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SL-103-G-11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 619 Factory Stock |
|
$0.5900 / $1.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2700 / $1.4700 | Buy Now |
DISTI #
SL-103-G-11
|
Avnet Americas | Conn Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SL-103-G-11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 619 Factory Stock |
|
$0.5900 / $1.4700 | Buy Now |
DISTI #
SL-103-G-11
|
Avnet Americas | Conn Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SL-103-G-11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 619 Factory Stock |
|
$0.5900 / $1.4700 | Buy Now |
|
Powell Electronics | .100 Low Prof Single Row Min Qty: 1 | 371 |
|
$0.5900 / $1.4700 | Buy Now |
DISTI #
SL-103-G-11
|
Avnet Abacus | Conn Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole (Alt: SL-103-G-11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3700529
|
Farnell | RECEPTACLE, 2.54MM, THT VERT, 3WAY RoHS: Compliant Min Qty: 100 Lead time: 2 Weeks, 5 Days Container: Each | 0 |
|
$0.9189 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2700 / $1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SL-103-G-11
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SL-103-G-11
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for SL-103-G-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL-103-G-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCS-103-F-S-DE-BE | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SL-103-G-11 vs BCS-103-F-S-DE-BE |
SL-103-G-19 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SL-103-G-11 vs SL-103-G-19 |
BCS-103-L-S-TE | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SL-103-G-11 vs BCS-103-L-S-TE |
BCS-103-F-S-TE | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SL-103-G-11 vs BCS-103-F-S-TE |