-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P7113
|
Newark | .100" Low Profile Single Row Screw Machine Socket Strip Rohs Compliant: Yes |Samtec SL-103-G-39 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7280 / $2.2300 | Buy Now |
DISTI #
612-SL-103-G-39-ND
|
DigiKey | CONN RCPT 3POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$2.1500 | Buy Now |
DISTI #
SL-103-G-39
|
Avnet Americas | Conn Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SL-103-G-39) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $1.8500 | Buy Now |
DISTI #
200-SL103G39
|
Mouser Electronics | Headers & Wire Housings .100" Low Profile Single Row Screw Machine Socket Strip | 0 |
|
$0.3400 / $1.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3400 / $1.8500 | Buy Now |
DISTI #
SL-103-G-39
|
Avnet Americas | Conn Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SL-103-G-39) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $1.8500 | Buy Now |
DISTI #
000000000000750935
|
Sager | Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip Min Qty: 1 | 0 |
|
$0.6700 / $1.8500 | Buy Now |
DISTI #
3738910
|
Farnell | CONNECTOR RoHS: Compliant Min Qty: 10 Lead time: 2 Weeks, 5 Days Container: Each | 0 |
|
$1.1669 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3400 / $1.8500 | Buy Now |
DISTI #
5cd91c09cd7c1c4c387478b0
|
Samtec | .100" Low Profile Single Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3400 / $1.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SL-103-G-39
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SL-103-G-39
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE, LOW INSERTION FORCE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for SL-103-G-39. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL-103-G-39, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70430-0142 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Molex | SL-103-G-39 vs 70430-0142 |
68685-503LF | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | SL-103-G-39 vs 68685-503LF |
68685-203LF | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 3 positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | SL-103-G-39 vs 68685-203LF |
68685-203 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | SL-103-G-39 vs 68685-203 |
SL-103-G-19 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SL-103-G-39 vs SL-103-G-19 |
SL-103-T-19 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SL-103-G-39 vs SL-103-T-19 |
68685-203LF | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | SL-103-G-39 vs 68685-203LF |
68685-303 | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 3 positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | SL-103-G-39 vs 68685-303 |
BCS-103-F-S-PE-BE | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SL-103-G-39 vs BCS-103-F-S-PE-BE |
BCS-103-F-S-DE-BE | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SL-103-G-39 vs BCS-103-F-S-DE-BE |