Part Details for SL-15 by Eaton Bussmann
Overview of SL-15 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5533
|
Newark | Tron Time-Delay Plug Fuse Type Sl |Eaton Bussmann SL-15 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3400 / $10.8500 | Buy Now |
DISTI #
SL-15-ND
|
DigiKey | TRON TIME-DELAY PLUG FUSE TYPE S Min Qty: 4 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2725 | Buy Now |
DISTI #
71462078
|
RS | Fuse Plug Style Slow Blow Round Body Screw Mount Threaded Stud 125VAC 15A | Bussmann by Eaton SL-15 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8200 / $12.2700 | RFQ |
DISTI #
000000000000560707
|
Sager | Specialty Fuses 125V 15A Time Delay Plug Fuse Min Qty: 4 | 0 |
|
$5.4300 / $6.4800 | Buy Now |