Part Details for SL-5ES-2ST by Red Lion Controls
Overview of SL-5ES-2ST by Red Lion Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL-5ES-2ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RLC663-ND
|
DigiKey | NETWORK SWITCH-UNMANAGED 5 PORT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$258.0004 / $272.0500 | Buy Now |
DISTI #
71146279
|
RS | Ethernet Switch, Unmanaged, 5-port, 4 10/100Base-TX, 1 100Base-FX, 4km, ST, DIN | Red Lion Controls SL-5ES-2ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$278.6400 | RFQ |
|
Neutron USA | SL-5ES-2ST SIXNET SLIMLINE UNMANAGED INDUSTRIAL ETHERNET SWITCH WITH 4 RJ45 PORTS AND 1 MULTIMODE FIBER ST, 4 KM | 8 |
|
$380.0000 | Buy Now |