Part Details for SL-F150 by Panasonic Electronic Components
Overview of SL-F150 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL-F150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
658-SL-F150
|
Mouser Electronics | Sensor Hardware & Accessories CASCADE CABLE(150MM) FOR PLC I/O UNIT | 0 |
|
$7.7400 / $9.0000 | Order Now |
DISTI #
70671346
|
RS | Cascade Cable (150mm) For PLC I/O Unit | Panasonic Industrial Automation SL-F150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2600 | RFQ |
|
Onlinecomponents.com | Link Cable For Controller Communication Unit 1.5m RoHS: Compliant |
3 In Stock |
|
$7.1800 / $10.4600 | Buy Now |
|
Master Electronics | Link Cable For Controller Communication Unit 1.5m RoHS: Compliant |
3 In Stock |
|
$7.1800 / $10.4600 | Buy Now |