There are no models available for this part yet.
Overview of SL-PG-MS-R-GROMMET-16-**BU by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655DMES2B13KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 9 way Angle exit full metal hood with rubber grommet, short screws | |
8655DMAT1B13KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 15 way Straight exit full metal hood with rubber grommet, short screws | |
8655DMBT1B13KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 25 way Straight exit full metal hood with rubber grommet, short screws |
Price & Stock for SL-PG-MS-R-GROMMET-16-**BU by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1506 / $0.3260 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.1506 / $0.3260 | Buy Now |