There are no models available for this part yet.
Overview of SL00-GREY by LMB Heeger Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FRJ5411 | Amphenol Communications Solutions | Modular Jack - 8P8C, Grey Dust Cover | |
FRJ3411 | Amphenol Communications Solutions | Modular Jack - 8P8C, Grey Dust Cover | |
FLBC70351001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 35mm Height, Grey |
Price & Stock for SL00-GREY by LMB Heeger Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
537-SL00GREY
|
Mouser Electronics | Racks & Rack Cabinet Accessories Snap Latch Chassis 4 x 2.125 x 1.625 inch Grey | 0 |
|
$8.5100 | Order Now |