Part Details for SL0002 by Bulgin
Overview of SL0002 by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6980
|
Newark | Single Wire Seal, Connector, Accessory Type:Single Wire Seal, For Use With:Bulgin Px20 Series Automotive Connectors, Product Range:- Rohs Compliant: Yes |Bulgin Limited SL0002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$0.0990 / $0.2040 | Buy Now |
DISTI #
708-SL0002-ND
|
DigiKey | SINGLE WIRE SEAL 5.5MM OD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3600 In Stock |
|
$0.0833 / $0.2000 | Buy Now |
DISTI #
167-SL0002
|
Mouser Electronics | Rectangular MIL Spec Connectors Single Wire Seal RoHS: Compliant | 80000 |
|
$0.1780 / $0.3000 | Buy Now |
DISTI #
74600094
|
RS | Single Wire Seal | Bulgin SL0002 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1730 / $0.2480 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0405 / $0.1025 | Buy Now |