Part Details for SL03P10-TP by Micro Commercial Components
Overview of SL03P10-TP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SL03P10-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SL03P10-TP-ND
|
DigiKey | Interface Min Qty: 3000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1233 | Buy Now |
DISTI #
833-SL03P10-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers P-CHANNEL MOSFET | 0 |
|
$0.1080 / $0.4600 | Order Now |
DISTI #
E54:1762_17901758
|
Arrow Electronics | P-Channel MOSFET Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2414 | Europe - 3000 |
|
$0.0972 | Buy Now |
|
Future Electronics | -100V -3A 239 mOhm P-ch SOT-23-3L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.1060 / $0.1150 | Buy Now |
DISTI #
80042441
|
Verical | P-Channel MOSFET Min Qty: 3000 Package Multiple: 3000 Date Code: 2414 | Americas - 3000 |
|
$0.0972 | Buy Now |
Part Details for SL03P10-TP
SL03P10-TP CAD Models
SL03P10-TP Part Data Attributes:
|
SL03P10-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SL03P10-TP
Micro Commercial Components
Small Signal Field-Effect Transistor, 3A I(D), 100V,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.335 Ω |