Part Details for SL05N06-TP by Micro Commercial Components
Overview of SL05N06-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SL05N06-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SL05N06-TPCT-ND
|
DigiKey | N-CHANNEL MOSFET,SOT-23-3L Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7657 In Stock |
|
$0.0990 / $0.4600 | Buy Now |
DISTI #
833-SL05N06-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers | 0 |
|
$0.0980 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1032 | Buy Now |
Part Details for SL05N06-TP
SL05N06-TP CAD Models
SL05N06-TP Part Data Attributes
|
SL05N06-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SL05N06-TP
Micro Commercial Components
Small Signal Field-Effect Transistor, 5A I(D), 60V,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.049 Ω |