There are no models available for this part yet.
Overview of SL0805350 by Sea & Land Electronic Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SL0805350 by Sea & Land Electronic Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 6V 3.5A 50A 7A 0805 Resettable Fuses ROHS | 1113 |
|
$0.0060 / $0.0085 | Buy Now |