Part Details for SL1000-1.5/208+HS+LXI by Magna-Power Electronics Inc
Overview of SL1000-1.5/208+HS+LXI by Magna-Power Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL1000-1.5/208+HS+LXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46265.1
|
TestEquity LLC | Magna-Power SL1000-1.5/208+HS+LXI DC Power Supply, 1000 VDC, 1.5 ADC, 208 VAC, 1.5 kW, SL Series | 0 |
|
$3,650.0000 | Buy Now |