Part Details for SL102470J050HAND5P by Walsin Technology Corporation
Overview of SL102470J050HAND5P by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL102470J050HAND5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-SL102470J050HAND5PTB-ND
|
DigiKey | CAP CER Min Qty: 10000 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0178 | Buy Now |
DISTI #
791-SL102470J50HAND5
|
Mouser Electronics | Ceramic Disc Capacitors CAP SL 47 pF 5% 1K V 5LS Ammo RoHS: Compliant | 0 |
|
$0.0120 / $0.1000 | Order Now |
Part Details for SL102470J050HAND5P
SL102470J050HAND5P CAD Models
SL102470J050HAND5P Part Data Attributes
|
SL102470J050HAND5P
Walsin Technology Corporation
Buy Now
|
Compare Parts:
SL102470J050HAND5P
Walsin Technology Corporation
|
Samacsys Manufacturer | Walsin Technology Corporation |