Part Details for SL12-M3/61T by Vishay Semiconductors
Overview of SL12-M3/61T by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL12-M3/61T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SL12-M3/61T-ND
|
DigiKey | DIODE SCHOTTKY 20V 1.5A DO214AC Min Qty: 7200 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0626 / $0.0843 | Buy Now |
Part Details for SL12-M3/61T
SL12-M3/61T CAD Models
SL12-M3/61T Part Data Attributes:
|
SL12-M3/61T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SL12-M3/61T
Vishay Semiconductors
DIODE 1.5 A, 20 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SL12-M3/61T
This table gives cross-reference parts and alternative options found for SL12-M3/61T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL12-M3/61T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL12-M3/5AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 20V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SL12-M3/61T vs SL12-M3/5AT |
SL12HE3_A/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 20V V(RRM), Silicon, DO-214AC, SMA,2 PIN | Vishay Intertechnologies | SL12-M3/61T vs SL12HE3_A/I |
SL12/2FT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 20V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Vishay Semiconductors | SL12-M3/61T vs SL12/2FT |