Part Details for SL1200 by EDI Diodes (Electronic Devices Inc)
Overview of SL1200 by EDI Diodes (Electronic Devices Inc)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL12008IB8Z | Renesas Electronics Corporation | I2C Real Time Clock with Battery Backup Low Power RTC with Battery ReSeal™ Function | |
ISL12008IB8Z-T | Renesas Electronics Corporation | I2C Real Time Clock with Battery Backup Low Power RTC with Battery ReSeal™ Function | |
ISL12008DBEV1Z | Renesas Electronics Corporation | ISL120x Real Time Clock USB Evaluation System |
Price & Stock for SL1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SL1200
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Diode Switching 12KV 0.04A 2-Pin RoHS: Compliant |
403 In Stock |
|
$1.5100 / $7.9300 | Buy Now |
Part Details for SL1200
SL1200 CAD Models
SL1200 Part Data Attributes
|
SL1200
EDI Diodes (Electronic Devices Inc)
Buy Now
Datasheet
|
Compare Parts:
SL1200
EDI Diodes (Electronic Devices Inc)
Rectifier Diode, Avalanche, 1 Element, 0.04A, 12000V V(RRM), Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 26 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 3 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.04 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12000 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |