There are no models available for this part yet.
Overview of SL13-E3/5AT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SL13-E3/5AT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12M1749
|
Newark | Rectifier Diode, Single, 30 V, 1.5 A, 445 Mv, 50 A, 125 C |Vishay SL13-E3/5AT RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1190 | Buy Now | |
DISTI #
SL13-E3/5AT
|
Avnet Americas | 1A,30V,SM SCHOTTKY RECT - Tape and Reel (Alt: SL13-E3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0707 | Buy Now | |
DISTI #
625-SL13-E3/5AT
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 1.5A 50A IFSM RoHS: Compliant | 1159 |
|
$0.0860 / $0.4900 | Buy Now | |
Future Electronics | Low VF Surface Mount Schottky Rectifier1.5A, 30V DO-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1820 | Buy Now | ||
DISTI #
66386432
|
Verical | Diode Schottky 30V 1.5A 2-Pin SMA T/R Min Qty: 79 Package Multiple: 1 Date Code: 2251 | Americas - 2647 |
|
$0.1240 / $0.3988 | Buy Now | |
DISTI #
SL13-E3/5AT
|
TTI | Schottky Diodes & Rectifiers 30V 1.5A 50A IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0810 / $0.0820 | Buy Now | |
DISTI #
C1S803600912751
|
Chip1Stop | Diode Schottky 30V 1.5A 2-Pin SMA T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2647 |
|
$0.0992 / $0.4500 | Buy Now | |
DISTI #
SL13-E3/5AT
|
EBV Elektronik | (Alt: SL13-E3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for SL13-E3/5AT by Vishay Intertechnologies
Part Data Attributes for SL13-E3/5AT by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
PLASTIC, SMA, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.23 V
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SL13-E3/5AT
This table gives cross-reference parts and alternative options found for SL13-E3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL13-E3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYS10-25-M3/TR3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 25V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SL13-E3/5AT vs BYS10-25-M3/TR3 |
BYS10-25HE3_A/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 25V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SL13-E3/5AT vs BYS10-25HE3_A/H |
BYS10-25HE3_A/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 25V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SL13-E3/5AT vs BYS10-25HE3_A/I |
BYS10-25-M3/TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 25V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SL13-E3/5AT vs BYS10-25-M3/TR |
BYS10-25-E3/TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 25V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SL13-E3/5AT vs BYS10-25-E3/TR |