Part Details for SL14355 by Klein Tools Inc
Overview of SL14355 by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL14355
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X5272
|
Newark | Hex Driver Bit, Slotted, 1/4", 88.9Mm, Bit Type:Slotted, Hex Bit Size:1/4", Length:88.9Mm, Product Range:- Rohs Compliant: Na |Klein Tools SL14355 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9200 | Buy Now |
DISTI #
SL14355-ND
|
DigiKey | BIT POWER SLOTTED 1/4" 3.5" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
12 In Stock |
|
$16.3980 / $18.8800 | Buy Now |
DISTI #
247-SL14355
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 1/4-Inch Slotted Power Drivers, 3-1/2-Inch, 5-Pack RoHS: Compliant | 0 |
|
$13.4100 / $18.8700 | Order Now |
DISTI #
71083034
|
RS | 1/4" Slotted Power Drivers 3-1/2", Pk 5 | Klein Tools SL14355 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.4400 / $17.8700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$12.9900 | Buy Now |