Part Details for SL1500-1.7/480+LXI by Magna-Power Electronics Inc
Overview of SL1500-1.7/480+LXI by Magna-Power Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL1500-1.7/480+LXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2205-SL1500-1.7/480+LXI-ND
|
DigiKey | PWR SUP 0-1500VDC 2600W 0-1.7A Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$3,985.0000 | Buy Now |
DISTI #
44763.1
|
TestEquity LLC | Magna-Power SL1500-1.7/480+LXI DC Power Supply, 1500 VDC, 1.7 ADC, AC Input 480, 2.6 kW, LXI, SL Series | 0 |
|
$3,985.0000 | Buy Now |