Part Details for SL1540004 by Ametherm Inc
Overview of SL1540004 by Ametherm Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SL1540004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NTC THERMISTOR, 40OHM, THROUGH HOLE MOUNT | 2648 |
|
$0.5540 / $1.8465 | Buy Now |
DISTI #
000000000007173184
|
Sager | Ametherm Min Qty: 200 | 0 |
|
$0.5720 / $0.7461 | Buy Now |
Part Details for SL1540004
SL1540004 CAD Models
SL1540004 Part Data Attributes
|
SL1540004
Ametherm Inc
Buy Now
Datasheet
|
Compare Parts:
SL1540004
Ametherm Inc
NTC Thermistor, 40ohm, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMETHERM INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistance | 40 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 20% |