Part Details for SL157R005-L by Ametherm Inc
Overview of SL157R005-L by Ametherm Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL157R005-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
995-SL157R005-L
|
Mouser Electronics | Inrush Current Limiters 15mm 7ohms 5A INRSH CURR LIMITER RoHS: Compliant | 372 |
|
$0.4920 / $1.2500 | Buy Now |