Part Details for SL174FX by Switchcraft Conxall
Overview of SL174FX by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Electronic Manufacturing
Price & Stock for SL174FX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M6149
|
Newark | Connector, Din, Jack, 4Pos, No. Of Contacts:4Contacts, Gender:Jack, Connector Mounting:Panel Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Metal Body, Connector Type:Din Audio, Contact Termination:Solder Rohs Compliant: Yes |Switchcraft/conxall SL174FX Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6400 | Buy Now |
DISTI #
SC2746-ND
|
DigiKey | CONN RCPT FMALE 4P SOLDER EYELET Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3878 | Buy Now |
DISTI #
502-SL174FX
|
Mouser Electronics | XLR Connectors 4P SL FEMALE RECEPT RoHS: Compliant | 88 |
|
$7.6800 / $10.5600 | Buy Now |
DISTI #
70931687
|
RS | RECEPTACLE ASSEM Ro | Switchcraft SL174FX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9500 / $13.2500 | RFQ |
|
Onlinecomponents.com | Conn Slim Line Connector F 4 POS Solder Lug ST Panel Mount 4 Terminal 1 Port RoHS: Compliant |
95 In Stock |
|
$6.6700 / $11.2000 | Buy Now |
DISTI #
000000000002483010
|
Sager | XLR Connectors 4P SL FEMALE RECEPT Min Qty: 100 | 0 |
|
$9.2600 / $9.6200 | Buy Now |
|
Master Electronics | Conn Slim Line Connector F 4 POS Solder Lug ST Panel Mount 4 Terminal 1 Port RoHS: Compliant |
95 In Stock |
|
$6.6700 / $11.2000 | Buy Now |
Part Details for SL174FX
SL174FX CAD Models
SL174FX Part Data Attributes:
|
SL174FX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
SL174FX
Switchcraft Conxall
Audio/RCA Connector, 4 Pole(s), Solder Lug Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | LATCHED | |
Body/Shell Style | RECEPTACLE | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER LUG |