Part Details for SL1M-AQ by Diotec Semiconductor AG
Overview of SL1M-AQ by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SL1M-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SL1M-AQCT-ND
|
DigiKey | DIODE GEN PURP 1000V 1A SOD123F Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0196 / $0.2100 | Buy Now |
DISTI #
637-SL1M-AQ
|
Mouser Electronics | Rectifiers Diode, SOD-123FL, 1000V, 1A, AEC-Q101 RoHS: Compliant | 2360 |
|
$0.0330 / $0.1900 | Buy Now |
|
Onlinecomponents.com | Diode - SOD-123FL - 1000V - 1A - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0176 / $0.0269 | Buy Now |
DISTI #
SL1M-AQ-DIO
|
TME | Diode: rectifying, SMD, 1kV, 1A, 1us, SOD123F, Ufmax: 1.1V, Ifsm: 27A Min Qty: 10 | 0 |
|
$0.0242 / $0.0752 | RFQ |
Part Details for SL1M-AQ
SL1M-AQ CAD Models
SL1M-AQ Part Data Attributes
|
SL1M-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SL1M-AQ
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-08-23 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 1 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SL1M-AQ
This table gives cross-reference parts and alternative options found for SL1M-AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL1M-AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1MLH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SL1M-AQ vs S1MLH |
S1MF-TR3G | Rectifier Diode, | Taiwan Semiconductor | SL1M-AQ vs S1MF-TR3G |
TS1M | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Galaxy Microelectronics | SL1M-AQ vs TS1M |
S1MALHM3G | Rectifier Diode, | Taiwan Semiconductor | SL1M-AQ vs S1MALHM3G |
S1MFS | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | SL1M-AQ vs S1MFS |
SCDF107-C | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, 1206, 2 PIN | Secos Corporation | SL1M-AQ vs SCDF107-C |
RS1M-F | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SL1M-AQ vs RS1M-F |
RGP10MZ | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Galaxy Semi-Conductor Co Ltd | SL1M-AQ vs RGP10MZ |
FRS1ME-7 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-219AA, | Diodes Incorporated | SL1M-AQ vs FRS1ME-7 |
RS1MFLRVG | Rectifier Diode, | Taiwan Semiconductor | SL1M-AQ vs RS1MFLRVG |