Part Details for SL1TTE1210F by KOA Speer Electronics Inc
Overview of SL1TTE1210F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SL1TTE1210F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_17666485
|
Arrow Electronics | Res Thick Film 2512 121 Ohm 1% 1W ±100ppm/°C J-Lead SMD T/R Automotive Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Date Code: 2340 | Americas - 1000 |
|
$0.2981 / $0.5663 | Buy Now |
DISTI #
73509953
|
Verical | Res Thick Film 2512 121 Ohm 1% 1W ±100ppm/°C J-Lead SMD T/R Automotive Min Qty: 1000 Package Multiple: 1000 Date Code: 2340 | Americas - 1000 |
|
$0.2981 / $0.5663 | Buy Now |
DISTI #
SL1TTE1210F
|
TTI | Current Sense Resistors - SMD 121 OHM 1% 1W pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.3180 | Buy Now |
Part Details for SL1TTE1210F
SL1TTE1210F CAD Models
SL1TTE1210F Part Data Attributes
|
SL1TTE1210F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SL1TTE1210F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.9 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |