Part Details for SL1TTE4990F by KOA Speer Electronics Inc
Overview of SL1TTE4990F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL1TTE4990F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74085711
|
Verical | Res Thick Film 2512 499 Ohm 1% 1W ±100ppm/°C J-Lead SMD T/R Automotive AEC-Q200 Min Qty: 1000 Package Multiple: 1000 Date Code: 2248 | Americas - 12000 |
|
$0.2782 / $0.3238 | Buy Now |
DISTI #
SL1TTE4990F
|
TTI | Current Sense Resistors - SMD 499 OHM 1% 1W 100PPM pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3180 | Buy Now |
DISTI #
C1S413111177341
|
Chip1Stop | Res Metal Plate 2512 499 Ohm 1% 1W ±100ppm/C J-Lead SMD Automotive T/R RoHS: Compliant | 12000 |
|
$0.2485 | Buy Now |
Part Details for SL1TTE4990F
SL1TTE4990F CAD Models
SL1TTE4990F Part Data Attributes
|
SL1TTE4990F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SL1TTE4990F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.9 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SL1TTE4990F
This table gives cross-reference parts and alternative options found for SL1TTE4990F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL1TTE4990F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL1LBK4990F | Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SL1TTE4990F vs SL1LBK4990F |
SL1TBK4990F | Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SL1TTE4990F vs SL1TBK4990F |