Part Details for SL2-14-0450-E (ALTERNATE: 957911100) by DATASENSING
Overview of SL2-14-0450-E (ALTERNATE: 957911100) by DATASENSING
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL2-14-0450-E (ALTERNATE: 957911100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72153789
|
RS | Safety Light Curtain, SLIM, type 2, resolution 14mm, height 450mm, EDM | Datasensing SL2-14-0450-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,160.3500 | RFQ |