Part Details for SL202331J120D04A5B by Walsin Technology Corporation
Overview of SL202331J120D04A5B by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL202331J120D04A5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-SL202331J120D04A5B-ND
|
DigiKey | CAP CER Min Qty: 10000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0483 | Buy Now |
DISTI #
791-SL202331J120D4A5
|
Mouser Electronics | Ceramic Disc Capacitors CAP SL 330 pF 5% 2K V 5LS 4LL Bulk RoHS: Compliant | 0 |
|
$0.0430 / $0.2500 | Order Now |