Part Details for SL20N03 by SLKOR
Overview of SL20N03 by SLKOR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL20N03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 20A 1.2W 35m10V5.8A 1.5V250uA 1 N-Channel TO-252 MOSFETs ROHS | 1275 |
|
$0.0646 / $0.1179 | Buy Now |