Part Details for SL214S by SLKOR
Overview of SL214S by SLKOR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL214S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2 Form A 1.3V 400V 10 120mA SMD-8P Solid State Relays (MOS Output) ROHS | 6 |
|
$0.6955 / $1.2258 | Buy Now |