Part Details for SL22 0R516-B by Ametherm Inc
Overview of SL22 0R516-B by Ametherm Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL22 0R516-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SL220R516-B-ND
|
DigiKey | ICL 500 MOHM 25% 16A 22MM Min Qty: 200 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4181 | Buy Now |