Part Details for SL22 12103-B by Ametherm Inc
Overview of SL22 12103-B by Ametherm Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPR4012-103BMRC | Coilcraft Inc | General Purpose Inductor | |
LPR4012-103BMRB | Coilcraft Inc | General Purpose Inductor, | |
LPR4012-103BML | Coilcraft Inc | General Purpose Inductor |
Price & Stock for SL22 12103-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
570-1388-ND
|
DigiKey | ICL 120 OHM 25% 3A 22MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7662 / $2.0300 | Buy Now |
DISTI #
995-SL22-12103-B
|
Mouser Electronics | Inrush Current Limiters 22mm 120ohm 3A KINK INRSH CURR LIMITER RoHS: Compliant | 0 |
|
$0.7660 / $1.7000 | Order Now |