Part Details for SL22 12103 by Ametherm Inc
Overview of SL22 12103 by Ametherm Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SL22 12103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J6822
|
Newark | Ntc Thermistor, Product Range:Sl22 Series, Disc Size:22Mm, Zero Power Resistance At 25°C:120Ohm, Approvals:Csa, Ul, Maximum Energy Rating At 25°C:80J, Maximum Steady State Current At 25°C:3A, Dissipation Constant:32.4Mw/°C Rohs Compliant: Yes |Ametherm SL22 12103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 265 |
|
$1.0200 / $2.0100 | Buy Now |
DISTI #
570-1037-ND
|
DigiKey | ICL 120 OHM 25% 3A 22MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2501 In Stock |
|
$0.7701 / $1.9400 | Buy Now |
DISTI #
995-SL22-12103
|
Mouser Electronics | Inrush Current Limiters 22mm 120ohms 3A INRSH CURR LIMITER RoHS: Compliant | 1131 |
|
$0.7700 / $1.8500 | Buy Now |
DISTI #
000000000006074581
|
Sager | Inrush Current Limiters 22mm 120ohms 3A INRSH CURR LIMITER Min Qty: 100 | 0 |
|
$0.8946 / $1.1700 | Buy Now |